4 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFA.0S.304.CLAC37

DigiKey Part Number
FFA.0S.304.CLAC37-ND
Manufacturer
Manufacturer Product Number
FFA.0S.304.CLAC37
Description
CONN CIRC PLUG 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FFA.0S.304.CLAC37 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
4
Shielding
Shell Size - Insert
304
Current Rating (Amps)
7A
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.126" ~ 0.146" (3.20mm ~ 3.70mm)
Termination
Solder Cup
Operating Temperature
-55°C ~ 250°C
Fastening Type
Push-Pull
Backshell Material, Plating
Brass, Chrome
Orientation
Keyed
Contact Material
Brass, Bronze
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥313.60000¥313.60
10¥266.56700¥2,665.67
30¥246.68567¥7,400.57
50¥237.95920¥11,897.96
100¥226.61200¥22,661.20
250¥212.44332¥53,110.83
Manufacturers Standard Package