4 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERN.0S.304.CLL

DigiKey Part Number
ERN.0S.304.CLL-ND
Manufacturer
Manufacturer Product Number
ERN.0S.304.CLL
Description
CONN CIRC RCPT 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
ERN.0S.304.CLL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
4
Features
Ground
Shell Size - Insert
304
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
7A
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-55°C ~ 250°C
Termination
Solder Cup
Contact Material
Brass, Bronze
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
Orientation
Keyed
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥243.63000¥243.63
10¥207.06400¥2,070.64
30¥191.62133¥5,748.64
50¥184.83940¥9,241.97
100¥176.02360¥17,602.36
250¥165.01552¥41,253.88
500¥157.15028¥78,575.14
Manufacturers Standard Package