
ERN.0S.303.CLL | |
|---|---|
DigiKey Part Number | ERN.0S.303.CLL-ND |
Manufacturer | |
Manufacturer Product Number | ERN.0S.303.CLL |
Description | CONN CIRC RCPT 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Features Ground |
Shell Size - Insert 303 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 7A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Brass, Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥218.08000 | ¥218.08 |
| 10 | ¥185.33100 | ¥1,853.31 |
| 30 | ¥171.50333 | ¥5,145.10 |
| 50 | ¥165.43640 | ¥8,271.82 |
| 100 | ¥157.54430 | ¥15,754.43 |
| 250 | ¥147.69156 | ¥36,922.89 |
| 500 | ¥140.65114 | ¥70,325.57 |


