Image for ERN.0S.302.BLL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERN.0S.302.BLL

DigiKey Part Number
ERN.0S.302.BLL-ND
Manufacturer
Manufacturer Product Number
ERN.0S.302.BLL
Description
CONN CIRC RCPT 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polyoxymethylene (POM), Acetal
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
2
Features
Ground
Shell Size - Insert
302
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
10A
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-50°C ~ 115°C
Termination
Solder Cup
Contact Material
Brass, Bronze
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥146.07956¥73,039.78
Manufacturers Standard Package