8 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA.2S.308.CLL

DigiKey Part Number
ERA.2S.308.CLL-ND
Manufacturer
Manufacturer Product Number
ERA.2S.308.CLL
Description
CONN CIRC RCPT 8P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
ERA.2S.308.CLL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Chrome
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP50 - Dust Protected
Number of Positions
8
Material Flammability Rating
UL94 V-0
Shell Size - Insert
308
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
9A
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-55°C ~ 250°C
Termination
Solder Cup
Contact Material
Brass, Bronze
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥560.45000¥560.45
10¥476.35400¥4,763.54
30¥440.83800¥13,225.14
50¥425.24760¥21,262.38
100¥404.97390¥40,497.39
Manufacturers Standard Package