9 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPG.0B.309.HLN

DigiKey Part Number
EPG.0B.309.HLN-ND
Manufacturer
Manufacturer Product Number
EPG.0B.309.HLN
Description
CONN RCPT FMALE 9POS GOLD SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
EPG.0B.309.HLN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Brown, Silver
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Ground
Number of Positions
9
Shielding
Shell Size - Insert
309
Current Rating (Amps)
1.5A
Mounting Type
Through Hole, Right Angle
Operating Temperature
-55°C ~ 250°C
Termination
Solder
Contact Material
Bronze
Fastening Type
Push-Pull
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Orientation
G
Insert Material
Polyetheretherketone (PEEK)
Primary Material
Metal
Base Product Number
Shell Material
Brass and Polyphenylene Sulfide (PPS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥527.21000¥527.21
10¥448.14300¥4,481.43
30¥414.73467¥12,442.04
50¥400.06760¥20,003.38
100¥380.99290¥38,099.29
Manufacturers Standard Package