Parametric Equivalent

ECG.1B.308.CYZ | |
|---|---|
DigiKey Part Number | ECG.1B.308.CYZ-ND |
Manufacturer | |
Manufacturer Product Number | ECG.1B.308.CYZ |
Description | CONN RCPT HSG FMALE 8POS PNL MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull, Detent Lock |
Manufacturer LEMO | Orientation G |
Series | Shell Material Brass |
Packaging Bulk | Shell Finish Chrome |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP50 - Dust Protected |
Type For Female Sockets | Shielding Shielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 308 | Insert Material Polyetheretherketone (PEEK) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 0.7mm | Operating Temperature -55°C ~ 250°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEG.1B.308.CYZ | LEMO | 0 | 1124-EEG.1B.308.CYZ-ND | ¥240.65440 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥206.79380 | ¥10,339.69 |




