
ECG.0B.309.CLL | |
|---|---|
DigiKey Part Number | ECG.0B.309.CLL-ND |
Manufacturer | |
Manufacturer Product Number | ECG.0B.309.CLL |
Description | CONN RCPT FMALE 9P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Shielding |
Shell Size - Insert 309 | Current Rating (Amps) 2A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥354.77000 | ¥354.77 |
| 10 | ¥301.50700 | ¥3,015.07 |
| 30 | ¥279.02400 | ¥8,370.72 |
| 50 | ¥269.15380 | ¥13,457.69 |
| 100 | ¥256.32000 | ¥25,632.00 |
| 250 | ¥240.29468 | ¥60,073.67 |











