RF Shield Cover 1.070" (27.18mm) X 1.623" (41.22mm) Non-Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Cover 1.070" (27.18mm) X 1.623" (41.22mm) Non-Vented Surface Mount
Leader Tech Surface Mount Shields

SMS-460C

DigiKey Part Number
1798-1232-ND
Manufacturer
Manufacturer Product Number
SMS-460C
Description
RF SHIELD 1.070" X 1.623" SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Shield Cover 1.070" (27.18mm) X 1.623" (41.22mm) Non-Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SMS-460C Models
Product Attributes
Filter Similar Products
Category
Height - Overall
0.118" (3.00mm)
Manufacturer
Leader Tech Inc.
Length - Overall
1.623" (41.22mm)
Series
Width - Overall
1.070" (27.18mm)
Packaging
Bulk
Ventilation
Non-Vented
Part Status
Active
Mounting Type
Surface Mount
Type
Cover
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,960
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.10000¥5.10
10¥3.57200¥35.72
25¥3.19440¥79.86
100¥2.77990¥277.99
300¥2.54887¥764.66
500¥2.46364¥1,231.82
1,000¥2.36561¥2,365.61
2,500¥2.26213¥5,655.32
5,000¥2.19980¥10,999.00
Manufacturers Standard Package