



SMS-408F | |
|---|---|
DigiKey Part Number | 1798-SMS-408FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-408F |
Description | RF SHIELD 1.559" X 1.559" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.559" (39.60mm) X 1.559" (39.60mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-408F Models |
Category | Type Frame |
Manufacturer Leader Tech Inc. | Height - Overall 0.276" (7.01mm) |
Series | Length - Overall 1.559" (39.60mm) |
Packaging Tape & Reel (TR) | Width - Overall 1.559" (39.60mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 150 | ¥35.52007 | ¥5,328.01 |


