RF Shield Cover 1.581" (40.16mm) X 1.581" (40.16mm) Non-Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Cover 1.581" (40.16mm) X 1.581" (40.16mm) Non-Vented Surface Mount
Leader Tech Surface Mount Shields

SMS-408C

DigiKey Part Number
1798-SMS-408C-ND
Manufacturer
Manufacturer Product Number
SMS-408C
Description
RF SHIELD 1.581" X 1.581" SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Shield Cover 1.581" (40.16mm) X 1.581" (40.16mm) Non-Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SMS-408C Models
Product Attributes
Filter Similar Products
Category
Height - Overall
0.276" (7.01mm)
Manufacturer
Leader Tech Inc.
Length - Overall
1.581" (40.16mm)
Series
Width - Overall
1.581" (40.16mm)
Packaging
Bag
Ventilation
Non-Vented
Part Status
Active
Mounting Type
Surface Mount
Type
Cover
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥35.57360¥3,557.36