



SMS-201C | |
|---|---|
DigiKey Part Number | 1798-1176-ND |
Manufacturer | |
Manufacturer Product Number | SMS-201C |
Description | RF SHIELD 0.522" X 0.56" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.522" (13.26mm) X 0.560" (14.22mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-201C Models |
Category | Height - Overall 0.079" (2.01mm) |
Manufacturer Leader Tech Inc. | Length - Overall 0.560" (14.22mm) |
Series | Width - Overall 0.522" (13.26mm) |
Packaging Bulk | Ventilation Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.77000 | ¥2.77 |
| 10 | ¥1.88800 | ¥18.88 |
| 25 | ¥1.67120 | ¥41.78 |
| 100 | ¥1.43670 | ¥143.67 |
| 250 | ¥1.32472 | ¥331.18 |
| 500 | ¥1.25726 | ¥628.63 |
| 1,000 | ¥1.20143 | ¥1,201.43 |
| 3,000 | ¥1.13261 | ¥3,397.83 |
| 5,000 | ¥1.10714 | ¥5,535.70 |



