Cable Gland Polyamide (PA), Nylon PG29 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2129

DigiKey Part Number
2181-S2129-ND
Manufacturer
Manufacturer Product Number
S2129
Description
CABLE GLAND 14-25MM PG29
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG29 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.984" (25.00mm)
Manufacturer
LAPP
Thread Size
PG29
Series
Thread Length
0.433" (11.00mm)
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 1, 12
Outside Cable Diameter (Min)
0.551" (14.00mm)
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 427
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.58000¥68.58
10¥58.27000¥582.70
25¥54.61560¥1,365.39
50¥52.00860¥2,600.43
100¥49.52590¥4,952.59
250¥46.42596¥11,606.49
500¥44.21148¥22,105.74
1,000¥42.10330¥42,103.30
Manufacturers Standard Package