
Category | Outside Cable Diameter (Max) 0.709" (18.01mm) |
Manufacturer LAPP | Thread Size PG21 |
Series | Thread Length 0.433" (11.00mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 1, 12 |
Outside Cable Diameter (Min) 0.512" (13.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.42000 | ¥40.42 |
| 10 | ¥34.31800 | ¥343.18 |
| 25 | ¥32.16480 | ¥804.12 |
| 50 | ¥30.62680 | ¥1,531.34 |
| 100 | ¥29.16410 | ¥2,916.41 |
| 250 | ¥27.33748 | ¥6,834.37 |
| 500 | ¥26.03332 | ¥13,016.66 |
| 1,000 | ¥24.79137 | ¥24,791.37 |
| 2,500 | ¥23.24096 | ¥58,102.40 |



