Cable Gland Polyamide (PA), Nylon 3/4" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1234

DigiKey Part Number
2181-S1234-ND
Manufacturer
Manufacturer Product Number
S1234
Description
CABLE GLAND 9-16MM 3/4" NPT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 3/4" NPT Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.630" (16.00mm)
Manufacturer
LAPP
Thread Size
3/4" NPT
Series
Thread Length
0.591" (15.00mm)
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Color
Gray
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 1, 12
Outside Cable Diameter (Min)
0.354" (9.00mm)
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.99000¥45.99
10¥39.09900¥390.99
25¥36.65080¥916.27
50¥34.89880¥1,744.94
100¥33.23140¥3,323.14
250¥31.15108¥7,787.77
500¥29.66478¥14,832.39
1,000¥28.24998¥28,249.98
2,500¥26.48343¥66,208.57
Manufacturers Standard Package