Base - Panel Mount Connector Side Entry M25 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79096400

DigiKey Part Number
2181-79096400-ND
Manufacturer
Manufacturer Product Number
79096400
Description
H-B 16 SDRLH-BO M32 ZW. BOX MOUN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Side Entry M25 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M25
Manufacturer
LAPP
Size / Dimension
4.606" L x 2.283" W x 3.307" H (117.00mm x 58.00mm x 84.00mm)
Series
Housing Color
Gray
Packaging
Box
Features
Cover
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Panel Mount
Housing Material
Aluminum Alloy, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Lock Location
Locking Clip (1) on Base Bottom
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥422.06000¥422.06
10¥358.70500¥3,587.05
25¥336.25480¥8,406.37
50¥320.21640¥16,010.82
100¥304.94910¥30,494.91
250¥285.88380¥71,470.95
Manufacturers Standard Package