Base - Box Mount Connector Side Entry M25 HB6 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79016600

DigiKey Part Number
2181-79016600-ND
Manufacturer
Manufacturer Product Number
79016600
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 HB6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thread Size
M25
Manufacturer
LAPP
Size / Dimension
3.307" L x 2.047" W x 2.244" H (84.00mm x 52.00mm x 57.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Cover
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum Alloy
Style
Side Entry
Housing Finish
Powder Coated
Size
HB6
Operating Temperature
-40°C ~ 100°C
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥382.29000¥382.29
10¥324.93500¥3,249.35
30¥300.70933¥9,021.28
50¥290.06940¥14,503.47
100¥276.23970¥27,623.97
250¥258.96748¥64,741.87
Manufacturers Standard Package