
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M29 |
Series | Size / Dimension 3.307" L x 2.283" W x 2.913" H (84.00mm x 58.00mm x 74.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry, Dual | Housing Finish Powder Coated |
Size HB6 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥372.93000 | ¥372.93 |
| 10 | ¥316.98300 | ¥3,169.83 |
| 30 | ¥293.34333 | ¥8,800.30 |
| 50 | ¥282.96600 | ¥14,148.30 |
| 100 | ¥269.47230 | ¥26,947.23 |
| 250 | ¥252.62520 | ¥63,156.30 |


