4 Conductor Multi-Conductor Cable Orange 14 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700751

DigiKey Part Number
2181-700751-100-ND
Manufacturer
Manufacturer Product Number
700751
Description
CABLE 4COND 14AWG ORG SHLD 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Orange 14 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.448" (11.38mm)
Mfr
Shield Type
Braid
Series
Length
100.0' (30.5m)
Packaging
Bulk
Jacket Color
Orange
Part Status
Discontinued at DigiKey
Ratings
UL Style 1277
Cable Type
Features
Flame Retardant, Oil Resistant, UV Resistant
Number of Conductors
4
Usage
Industrial, Servo Motor
Wire Gauge
Conductor Insulation
Ethylene-Propylene Rubber (EPR)
Conductor Strand
140/0.0059"
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
85%
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 14AWG ORG SHLD FEET
In-Stock: 822
Unit Price: ¥121.79000
CABLE 4CON 14AWG ORNG SHLD 10'
In-Stock: 0
Unit Price:
CABLE 4CON 14AWG ORNG SHLD 50'
In-Stock: 0
Unit Price:
CABLE 4CON 14AWG ORNG SHLD 25'
In-Stock: 0
Unit Price: