
700751 | |
|---|---|
DigiKey Part Number | 2181-700751-DS-ND |
Manufacturer | |
Manufacturer Product Number | 700751 |
Description | CABLE 4COND 14AWG ORG SHLD FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 14 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.448" (11.38mm) |
Mfr | Shield Type Braid |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Orange |
Part Status Active | Ratings UL Style 1277 |
Cable Type | Features Flame Retardant, Oil Resistant, UV Resistant |
Number of Conductors 4 | Usage Industrial, Servo Motor |
Wire Gauge | Conductor Insulation Ethylene-Propylene Rubber (EPR) |
Conductor Strand 140/0.0059" | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Spool Size 2500.0' (762.0m) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.79000 | ¥121.79 |
| 5 | ¥108.72200 | ¥543.61 |
| 10 | ¥103.49100 | ¥1,034.91 |
| 25 | ¥96.89680 | ¥2,422.42 |
| 50 | ¥92.15000 | ¥4,607.50 |
| 100 | ¥87.59640 | ¥8,759.64 |
| 250 | ¥81.85816 | ¥20,464.54 |
| 500 | ¥77.71980 | ¥38,859.90 |
| 1,000 | ¥73.74570 | ¥73,745.70 |






