25 Conductor Multi-Conductor Cable Gray 16 AWG 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601625

DigiKey Part Number
2181-601625-10-ND
Manufacturer
Manufacturer Product Number
601625
Description
CABLE 25COND 16AWG GRAY 10'
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Gray 16 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.733" (18.62mm)
Packaging
Bulk
Length
10.00' (3.05m)
Part Status
Discontinued at DigiKey
Jacket Color
Gray
Cable Type
Features
Oil Resistant
Number of Conductors
25
Usage
Industrial
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
30/0.0102"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 25COND 16AWG GRAY FEET
In-Stock: 2037
Unit Price: ¥172.90000
CABLE 25COND 16AWG GRAY 25'
In-Stock: 0
Unit Price:
CABLE 25COND 16AWG GRAY 50'
In-Stock: 0
Unit Price:
CABLE 25COND 16AWG GRAY 100'
In-Stock: 0
Unit Price: