
601625 | |
|---|---|
DigiKey Part Number | 2181-601625-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601625 |
Description | CABLE 25COND 16AWG GRAY FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Gray 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.733" (18.62mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Jacket Color Gray |
Cable Type | Features Oil Resistant |
Number of Conductors 25 | Usage Industrial |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 30/0.0102" | Spool Size 1000.0' (304.8m) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥172.90000 | ¥172.90 |
| 5 | ¥154.29400 | ¥771.47 |
| 10 | ¥146.84000 | ¥1,468.40 |
| 25 | ¥137.45840 | ¥3,436.46 |
| 50 | ¥130.69700 | ¥6,534.85 |
| 100 | ¥124.21120 | ¥12,421.12 |



