4 Conductor Multi-Conductor Cable Gray 16 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601604

DigiKey Part Number
2181-601604-50-ND
Manufacturer
Manufacturer Product Number
601604
Description
CABLE 4COND 16AWG GRAY 50'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 16 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.345" (8.76mm)
Packaging
Bulk
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Jacket Color
Gray
Cable Type
Features
Direct Burial, Oil Resistant, UV Resistant
Number of Conductors
4
Usage
Industrial
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
30/0.0102"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 16AWG GRAY FEET
In-Stock: 1389
Unit Price: ¥33.18000
CABLE 4COND 16AWG GRAY 25'
In-Stock: 0
Unit Price:
CABLE 4COND 16AWG GRAY 10'
In-Stock: 0
Unit Price:
CABLE 4COND 16AWG GRAY 100'
In-Stock: 3
Unit Price: ¥2,133.15000