4 Conductor Multi-Conductor Cable Gray 16 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601604

DigiKey Part Number
2181-601604-DS-ND
Manufacturer
Manufacturer Product Number
601604
Description
CABLE 4COND 16AWG GRAY FEET
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 16 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
30/0.0102"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Digi-Spool®, Continuous Spool
Jacket (Insulation) Diameter
0.345" (8.76mm)
Part Status
Active
Length
Enter Number of Feet in Order Quantity
Cable Type
Jacket Color
Gray
Number of Conductors
4
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
Spool Size
1500.0' (457.2m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,389
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.18000¥33.18
5¥29.63400¥148.17
10¥28.22800¥282.28
25¥26.45400¥661.35
50¥25.17460¥1,258.73
100¥23.95120¥2,395.12
Manufacturers Standard Package
Alternate Length
CABLE 4COND 16AWG GRAY 25'
In-Stock: 0
Unit Price:
CABLE 4COND 16AWG GRAY 50'
In-Stock: 0
Unit Price:
CABLE 4COND 16AWG GRAY 10'
In-Stock: 0
Unit Price:
CABLE 4COND 16AWG GRAY 100'
In-Stock: 3
Unit Price: ¥2,133.15000