6 AWG Hook-Up Wire 128/0.0161" Gray 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4160906

DigiKey Part Number
2181-4160906-ND
Manufacturer
Manufacturer Product Number
4160906
Description
MULTI-STANDARD SC 2.1 1X16 GY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 AWG Hook-Up Wire 128/0.0161" Gray 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
128/0.0161"
Mfr
Conductor Material
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.354" (8.99mm)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 328
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
328¥28.66311¥9,401.50
656¥28.40953¥18,636.65
Manufacturers Standard Package