2 Conductor Multi-Conductor Cable Gray 16 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Gray 16 AWG Enter Number of Feet in Order Quantity
301602

301602

DigiKey Part Number
2181-301602-DS-ND
Manufacturer
Manufacturer Product Number
301602
Description
CABLE 2COND 16AWG GRAY FEET
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 16 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.263" (6.68mm)
Series
Length
Enter Number of Feet in Order Quantity
Packaging
Digi-Spool®, Continuous Spool
Jacket Color
Gray
Part Status
Active
Features
Drain Wire, Oil Resistant, UV Resistant
Cable Type
Voltage
300 V
Number of Conductors
2
Usage
Industrial, Signal, Control
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Spool Size
2000.0' (609.6m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,825
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.52000¥30.52
5¥27.26400¥136.32
10¥25.96700¥259.67
25¥24.33280¥608.32
50¥23.15800¥1,157.90
100¥22.03100¥2,203.10
250¥20.61400¥5,153.50
500¥19.59242¥9,796.21
1,000¥18.61201¥18,612.01
Manufacturers Standard Package
Alternate Length
CABLE 2COND 16AWG GRAY 100'
In-Stock: 0
Unit Price:
CABLE 2COND 16AWG GRAY 50'
In-Stock: 0
Unit Price:
CABLE 2COND 16AWG GRAY 10'
In-Stock: 0
Unit Price:
CABLE 2COND 16AWG GRAY 1=25'
In-Stock: 0
Unit Price: