

25072 BK199 | |
|---|---|
DigiKey Part Number | 25072BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 25072 BK199 |
Description | CABLE 2COND 16AWG BLACK FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.250" (6.35mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Black |
Packaging Digi-Spool®, Continuous Spool | Ratings ISO 10993, UL Style 20668 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -30°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 19/0.0117" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.43000 | ¥80.43 |
| 5 | ¥71.86200 | ¥359.31 |
| 10 | ¥68.40600 | ¥684.06 |
| 25 | ¥64.07080 | ¥1,601.77 |
| 50 | ¥60.94740 | ¥3,047.37 |
| 100 | ¥57.95270 | ¥5,795.27 |









