
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size M25 |
Series | Size / Dimension 3.228" L x 2.205" W x 2.953" H (82.00mm x 56.00mm x 75.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Powder Coated |
Size HA32 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥304.87000 | ¥304.87 |
| 10 | ¥259.11600 | ¥2,591.16 |
| 25 | ¥242.89680 | ¥6,072.42 |
| 50 | ¥231.31080 | ¥11,565.54 |
| 100 | ¥220.27790 | ¥22,027.79 |
| 250 | ¥206.50508 | ¥51,626.27 |




