Hood Connector Top Entry A3 IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry A3 IP66 - Dust Tight, Water Resistant
19512103

19512103

DigiKey Part Number
2181-19512103-ND
Manufacturer
Manufacturer Product Number
19512103
Description
EPIC H-A 3 MTGH M25
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry A3 IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
A3
Manufacturer
LAPP
Lock Location
Locking Clip (1) on Base Bottom
Series
Housing Color
Gray
Packaging
Box
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Zinc Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥110.63000¥110.63
10¥93.99200¥939.92
25¥88.10720¥2,202.68
50¥83.89880¥4,194.94
100¥79.89540¥7,989.54
250¥74.89632¥18,724.08
500¥71.32528¥35,662.64
1,000¥67.92528¥67,925.28
Manufacturers Standard Package