
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M32 |
Series | Size / Dimension 5.197" L x 3.543" W x 4.134" H (132.00mm x 90.00mm x 105.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Zinc |
Size HB48 | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,079.33000 | ¥1,079.33 |
| 10 | ¥917.47200 | ¥9,174.72 |
| 25 | ¥860.08840 | ¥21,502.21 |
| 50 | ¥819.08500 | ¥40,954.25 |
| 100 | ¥780.05840 | ¥78,005.84 |

