Hood Connector Side Entry M32 HB32 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19136000

DigiKey Part Number
2181-19136000-ND
Manufacturer
Manufacturer Product Number
19136000
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 HB32 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
LAPP
Thread Size
M32
Series
Size / Dimension
3.681" L x 3.110" W x 3.740" H (93.50mm x 79.00mm x 95.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Aluminum Alloy
Style
Side Entry
Housing Finish
Powder Coated
Size
HB32
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥748.48000¥748.48
10¥636.19800¥6,361.98
30¥588.77767¥17,663.33
50¥567.95800¥28,397.90
100¥540.88480¥54,088.48
Manufacturers Standard Package