
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size M32 |
Series | Size / Dimension 4.724" L x 1.693" W x 2.402" H (120.00mm x 43.00mm x 61.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Powder Coated |
Size HB24 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥166.12000 | ¥166.12 |
| 10 | ¥141.15800 | ¥1,411.58 |
| 25 | ¥132.31880 | ¥3,307.97 |
| 50 | ¥126.00260 | ¥6,300.13 |
| 100 | ¥119.99090 | ¥11,999.09 |
| 250 | ¥112.48484 | ¥28,121.21 |
| 500 | ¥107.12230 | ¥53,561.15 |

