19035900 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 23
Unit Price: ¥326.13000
Datasheet
Base - Box Mount Connector Side Entry M20 HB10 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19035900

DigiKey Part Number
2181-19035900-ND
Manufacturer
Manufacturer Product Number
19035900
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M20 HB10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
LAPP
Thread Size
M20
Series
Size / Dimension
3.701" L x 2.047" W x 2.244" H (94.00mm x 52.00mm x 57.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum Alloy
Style
Side Entry
Housing Finish
Zinc
Size
HB10
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19300101231HARTING231195-5820-ND¥326.13000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥316.41000¥316.41
10¥268.94800¥2,689.48
30¥248.89200¥7,466.76
50¥240.08860¥12,004.43
100¥228.63750¥22,863.75
250¥214.34084¥53,585.21
Manufacturers Standard Package