Similar

Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M20 |
Series | Size / Dimension 3.307" L x 2.047" W x 2.244" H (84.00mm x 52.00mm x 57.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB6 | Operating Temperature -40°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19300061290 | HARTING | 93 | 1195-3092-ND | ¥306.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥211.88000 | ¥211.88 |
| 10 | ¥180.10400 | ¥1,801.04 |
| 30 | ¥166.66667 | ¥5,000.00 |
| 50 | ¥160.76700 | ¥8,038.35 |
| 100 | ¥153.09770 | ¥15,309.77 |
| 250 | ¥143.52376 | ¥35,880.94 |
| 500 | ¥136.68176 | ¥68,340.88 |


