Contact Crimp Socket 10 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1121510C

DigiKey Part Number
2181-1121510C-ND
Manufacturer
Manufacturer Product Number
1121510C
Description
CONN CNT SLV SKT 3.6MM 10AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 10 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
LAPP
Contact Termination
Crimp
Series
Wire Gauge
10 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09320006208HARTING15,0021195-1982-ND¥39.37000Similar
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.71000¥81.71
10¥69.41800¥694.18
25¥65.07160¥1,626.79
50¥61.96380¥3,098.19
100¥59.00640¥5,900.64
300¥54.60733¥16,382.20
500¥52.67574¥26,337.87
1,000¥50.16456¥50,164.56
Manufacturers Standard Package