Contact Crimp Pin 10 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1121010C

DigiKey Part Number
2181-1121010C-ND
Manufacturer
Manufacturer Product Number
1121010C
Description
MC SCEM AG 6.0 D=3.6 MALE CONTAC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 10 AWG Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
LAPP
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Box
Wire Gauge
10 AWG
Part Status
Active
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.23000¥79.23
10¥67.31800¥673.18
25¥63.09680¥1,577.42
50¥60.08480¥3,004.24
100¥57.21760¥5,721.76
250¥53.63656¥13,409.14
500¥51.07848¥25,539.24
1,000¥48.64329¥48,643.29
Manufacturers Standard Package