
Category | Termination Style Screw |
Manufacturer LAPP | Voltage Rating 600V |
Series | Current Rating (Amps) 14A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size HA32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥161.26000 | ¥161.26 |
| 10 | ¥137.01700 | ¥1,370.17 |
| 25 | ¥128.43960 | ¥3,210.99 |
| 50 | ¥122.31000 | ¥6,115.50 |
| 100 | ¥116.47460 | ¥11,647.46 |
| 250 | ¥109.18908 | ¥27,297.27 |
| 500 | ¥103.98362 | ¥51,991.81 |









