Similar

10422500 | |
|---|---|
DigiKey Part Number | 2181-10422500-ND |
Manufacturer | |
Manufacturer Product Number | 10422500 |
Description | CONN BASE HA3/4 PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry HA3/4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Size / Dimension 1.575" L x 1.102" W x 0.866" H (40.00mm x 28.00mm x 22.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size HA3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09200030301 | HARTING | 1,478 | 1195-1772-ND | ¥90.54000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.97000 | ¥118.97 |
| 10 | ¥101.07400 | ¥1,010.74 |
| 30 | ¥93.53367 | ¥2,806.01 |
| 50 | ¥90.22160 | ¥4,511.08 |
| 100 | ¥85.91660 | ¥8,591.66 |
| 250 | ¥80.54100 | ¥20,135.25 |
| 500 | ¥76.70082 | ¥38,350.41 |
| 1,000 | ¥73.04442 | ¥73,044.42 |






