


BMI-S-226-F | |
|---|---|
DigiKey Part Number | 903-BMI-S-226-FCT-ND - Cut Tape (CT) 903-BMI-S-226-FDKR-ND - Digi-Reel® 903-BMI-S-226-FTR-ND |
Manufacturer | |
Manufacturer Product Number | BMI-S-226-F |
Description | RF SHIELD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.375" (34.93mm) X 2.800" (71.12mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-226-F Models |
Category | Type Frame |
Manufacturer Laird Technologies EMI | Height - Overall 0.400" (10.16mm) |
Series | Length - Overall 2.800" (71.12mm) |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Width - Overall 1.375" (34.93mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.79000 | ¥49.79 |
| 10 | ¥38.14100 | ¥381.41 |
| 25 | ¥35.22360 | ¥880.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥32.01890 | ¥3,201.89 |
| 200 | ¥30.82725 | ¥6,165.45 |
| 300 | ¥30.23070 | ¥9,069.21 |
| 500 | ¥29.56938 | ¥14,784.69 |
| 700 | ¥29.18293 | ¥20,428.05 |
| 1,000 | ¥28.81118 | ¥28,811.18 |




