


BMI-S-226-C | |
|---|---|
DigiKey Part Number | BMI-S-226-C-ND |
Manufacturer | |
Manufacturer Product Number | BMI-S-226-C |
Description | RF SHIELD SNAP FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.399" (35.53mm) X 2.800" (71.12mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-226-C Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Laird Technologies EMI | Length - Overall 2.800" (71.12mm) |
Series | Width - Overall 1.399" (35.53mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.11000 | ¥51.11 |
| 10 | ¥39.20000 | ¥392.00 |
| 25 | ¥36.21600 | ¥905.40 |
| 100 | ¥32.93440 | ¥3,293.44 |
| 250 | ¥31.36976 | ¥7,842.44 |
| 500 | ¥30.42664 | ¥15,213.32 |
| 1,000 | ¥29.65042 | ¥29,650.42 |
| 2,500 | ¥28.83099 | ¥72,077.48 |


