RF EMI Absorbing Sheet ECCOSORB® MCS Silicone Rubber 12.000" (304.80mm) X 12.000" (304.80mm) X 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet ECCOSORB® MCS Silicone Rubber 12.000" (304.80mm) X 12.000" (304.80mm) X 0.039" (1.00mm)
Laird’s Precision Metals Production and Design Capabilities Overview

21109161

DigiKey Part Number
903-1497-ND
Manufacturer
Manufacturer Product Number
21109161
Description
RF EMI ABSORBING SHEET 12" X 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet ECCOSORB® MCS Silicone Rubber 12.000" (304.80mm) X 12.000" (304.80mm) X 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
12.000" (304.80mm)
Manufacturer
Laird Technologies EMI
Thickness - Overall
0.039" (1.00mm)
Series
Operating Temperature
170°C
Packaging
Bulk
Material
Silicone Rubber
Part Status
Active
Shelf Life
60 Months
Type
Absorbing Sheet
Shelf Life Start
Date of Manufacture
Shape
Square
Base Product Number
Length
12.000" (304.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,709.99000¥1,709.99
10¥1,456.87000¥14,568.70
25¥1,400.84840¥35,021.21
Manufacturers Standard Package