
21109159 | |
|---|---|
DigiKey Part Number | 21109159-ND |
Manufacturer | |
Manufacturer Product Number | 21109159 |
Description | RF EMI ABSORBING SHEET 12" X 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® MCS Silicone Rubber Non-Conductive 12.000" (304.80mm) X 12.000" (304.80mm) X 0.020" (0.50mm) |
Datasheet | Datasheet |
Category | Length 12.000" (304.80mm) |
Manufacturer Laird Technologies EMI | Width 12.000" (304.80mm) |
Series | Thickness - Overall 0.020" (0.50mm) |
Packaging Bulk | Adhesive Non-Conductive |
Part Status Active | Material Silicone Rubber |
Type Absorbing Sheet | Base Product Number |
Shape Sheet |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,046.71000 | ¥2,046.71 |
| 10 | ¥1,750.01300 | ¥17,500.13 |
| 25 | ¥1,675.95120 | ¥41,898.78 |










