RFI Fingerstock Beryllium Copper Nickel, Tin Hardware, Rivet, Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Nickel, Tin Hardware, Rivet, Solder
Laird’s Precision Metals Production and Design Capabilities Overview

0C97043802

DigiKey Part Number
903-1239-ND
Manufacturer
Manufacturer Product Number
0C97043802
Description
RFI FINGERSTOCK BECU NICKEL 25FT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Nickel, Tin Hardware, Rivet, Solder
Datasheet
 Datasheet
EDA/CAD Models
0C97043802 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.250" (6.35mm)
Manufacturer
Laird Technologies EMI
Material
Beryllium Copper
Series
Plating
Nickel, Tin
Packaging
Bulk
Plating - Thickness
299.99µin (7.62µm)
Part Status
Active
Attachment Method
Hardware, Rivet, Solder
Type
Fingerstock
Operating Temperature
121°C
Width
1.090" (27.69mm)
Shelf Life
12 Months
Length
25.00' (7.60m)
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,571.27000¥2,571.27
10¥2,214.10200¥22,141.02
25¥2,164.90360¥54,122.59
Manufacturers Standard Package