RFI Fingerstock Beryllium Copper Hardware, Rivet, Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Hardware, Rivet, Solder
Laird’s Precision Metals Production and Design Capabilities Overview

0097044002

DigiKey Part Number
0097044002-ND
Manufacturer
Manufacturer Product Number
0097044002
Description
RFI FINGERSTOCK BECU HARDWARE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Hardware, Rivet, Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.630" (41.40mm)
Manufacturer
Laird Technologies EMI
Length
16.000" (406.40mm)
Series
Height
0.410" (10.41mm)
Packaging
Bulk
Material
Beryllium Copper
Part Status
Active
Attachment Method
Hardware, Rivet, Solder
Type
Fingerstock
Operating Temperature
121°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥194.66000¥194.66
20¥166.04800¥3,320.96
40¥160.03750¥6,401.50
60¥156.62150¥9,397.29
100¥152.42000¥15,242.00
260¥144.84912¥37,660.77
500¥139.87960¥69,939.80
Manufacturers Standard Package