


0097053802 | |
|---|---|
DigiKey Part Number | 903-1234-ND |
Manufacturer | |
Manufacturer Product Number | 0097053802 |
Description | RFI FINGERSTOCK BECU ADH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Adhesive |
Datasheet | Datasheet |
Category | Length 24.000" (609.60mm) |
Manufacturer Laird Technologies EMI | Height 0.250" (6.35mm) |
Packaging Bulk | Material Beryllium Copper |
Part Status Active | Attachment Method Adhesive |
Type Fingerstock | Operating Temperature 121°C |
Width 0.780" (19.81mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥246.36000 | ¥246.36 |
| 20 | ¥189.58150 | ¥3,791.63 |
| 40 | ¥181.96675 | ¥7,278.67 |
| 100 | ¥173.92880 | ¥17,392.88 |
| 260 | ¥167.48173 | ¥43,545.25 |
| 500 | ¥163.96756 | ¥81,983.78 |






