Cable Mini B Female to Mini B Male (Circular Coupling) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPUSBMB5X-05M

DigiKey Part Number
5073-WPUSBMB5X-05M-ND
Manufacturer
Manufacturer Product Number
WPUSBMB5X-05M
Description
CA WTR PR USBMB5-F/MB5-M 0.5M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Mini B Female to Mini B Male (Circular Coupling) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.64' (500.0mm)
Mfr
Wire Gauge
28 AWG
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Industrial Environments - IP67, Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 282
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥483.30000¥483.30
10¥410.82000¥4,108.20
25¥385.10720¥9,627.68
50¥366.74300¥18,337.15
100¥349.25770¥34,925.77
250¥327.42504¥81,856.26
Manufacturers Standard Package