Patch Panel SC 2 1 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USP2FOPT-DSCB

DigiKey Part Number
5073-USP2FOPT-DSCB-ND
Manufacturer
Manufacturer Product Number
USP2FOPT-DSCB
Description
USP SUB-PNL W/2 SC DPX CPLR BR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Patch Panel SC 2 1 -
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
SC
Manufacturer
L-com
Number of Positions
2
Packaging
Bag
Number of Rows
1
Part Status
Active
Termination Style
Connector
Type
Patch Panel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 744
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥370.60000¥370.60
Manufacturers Standard Package