Patch Panel 3 1 PR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR175-FSP-3

DigiKey Part Number
5073-PR175-FSP-3-ND
Manufacturer
Manufacturer Product Number
PR175-FSP-3
Description
PNL1U RACK W/3 SUB-PNL SLOTS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Patch Panel 3 1 PR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Patch Panel
Manufacturer
L-com
Number of Positions
3
Series
Number of Rows
1
Packaging
Bag
Termination Style
Connector
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Factory Stock: 95
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥621.51000¥621.51
5¥531.28000¥2,656.40
10¥496.57000¥4,965.70
25¥457.82720¥11,445.68
Manufacturers Standard Package