
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 20 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Gray |
Length 1.64' (500.0mm) | Features Data Transfer and Charge |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥208.98000 | ¥208.98 |
| 10 | ¥177.64800 | ¥1,776.48 |
| 25 | ¥166.52120 | ¥4,163.03 |
| 50 | ¥158.57720 | ¥7,928.86 |
| 100 | ¥151.01260 | ¥15,101.26 |
| 250 | ¥141.56744 | ¥35,391.86 |
| 500 | ¥134.81980 | ¥67,409.90 |



