
Category | Color Translucent - Clear |
Manufacturer L-com | Wire Gauge 28 AWG |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type Plug | Current Rating (Amps) 1 A |
Cable Type Round Cable, Solid or Stranded Wires | Voltage Rating 110V |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polycarbonate (PC) |
Shielding Shielded | Shield Material Brass |
Termination IDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.25000 | ¥22.25 |
| 10 | ¥18.92900 | ¥189.29 |
| 25 | ¥17.74040 | ¥443.51 |
| 50 | ¥16.89180 | ¥844.59 |
| 100 | ¥16.08470 | ¥1,608.47 |
| 250 | ¥15.07708 | ¥3,769.27 |
| 500 | ¥14.35728 | ¥7,178.64 |
| 1,000 | ¥13.67212 | ¥13,672.12 |
| 2,500 | ¥12.81678 | ¥32,041.95 |





